
GRM21BD70E476ME01K | |
|---|---|
DigiKey Part Number | 490-GRM21BD70E476ME01KTR-ND - Tape & Reel (TR) 490-GRM21BD70E476ME01KCT-ND - Cut Tape (CT) 490-GRM21BD70E476ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BD70E476ME01K |
Description | CAP CER 47UF 2.5V X7T 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BD70E476ME01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BD70E476ME01L | Murata Electronics | 900 | 490-GRM21BD70E476ME01LCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32000 | € 3,20 |
| 50 | € 0,24180 | € 12,09 |
| 100 | € 0,21770 | € 21,77 |
| 500 | € 0,17708 | € 88,54 |
| 1 000 | € 0,16455 | € 164,55 |
| 2 500 | € 0,15131 | € 378,27 |
| 5 000 | € 0,14334 | € 716,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,13286 | € 1 328,60 |
| 20 000 | € 0,12761 | € 2 552,20 |
| 30 000 | € 0,12498 | € 3 749,40 |
| 50 000 | € 0,12206 | € 6 103,00 |
| 70 000 | € 0,12036 | € 8 425,20 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

