
GRM21B5C1H223JA01K | |
|---|---|
DigiKey Part Number | 490-GRM21B5C1H223JA01KTR-ND - Tape & Reel (TR) 490-GRM21B5C1H223JA01KCT-ND - Cut Tape (CT) 490-GRM21B5C1H223JA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C1H223JA01K |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C1H223JA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09340 | € 4,67 |
| 100 | € 0,08240 | € 8,24 |
| 500 | € 0,06384 | € 31,92 |
| 1 000 | € 0,05811 | € 58,11 |
| 2 500 | € 0,05206 | € 130,15 |
| 5 000 | € 0,04841 | € 242,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04412 | € 441,20 |
| 20 000 | € 0,04172 | € 834,40 |
| 30 000 | € 0,04052 | € 1 215,60 |
| 50 000 | € 0,03919 | € 1 959,50 |
| 70 000 | € 0,03842 | € 2 689,40 |
| 100 000 | € 0,03767 | € 3 767,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

