
GRM21A5C2J121FWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J121FWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J121FWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J121FWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J121FWA1D |
Description | CAP CER 120PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J121FWA1D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21500 | € 2,15 |
| 50 | € 0,15920 | € 7,96 |
| 100 | € 0,14220 | € 14,22 |
| 500 | € 0,11320 | € 56,60 |
| 1 000 | € 0,10427 | € 104,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08828 | € 353,12 |
| 8 000 | € 0,08344 | € 667,52 |
| 12 000 | € 0,08102 | € 972,24 |
| 20 000 | € 0,07834 | € 1 566,80 |
| 28 000 | € 0,07677 | € 2 149,56 |
| 40 000 | € 0,07526 | € 3 010,40 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

