470 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E471FWA1J

DigiKey Part Number
490-GRM21A5C2E471FWA1JTR-ND - Tape & Reel (TR)
490-GRM21A5C2E471FWA1JCT-ND - Cut Tape (CT)
490-GRM21A5C2E471FWA1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E471FWA1J
Description
CAP CER 470PF 250V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E471FWA1J Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,24600€ 2,46
50€ 0,18320€ 9,16
100€ 0,16400€ 16,40
500€ 0,13156€ 65,78
1 000€ 0,12154€ 121,54
2 500€ 0,11098€ 277,45
5 000€ 0,10460€ 523,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,09652€ 965,20
20 000€ 0,09233€ 1 846,60
30 000€ 0,09023€ 2 706,90
50 000€ 0,08790€ 4 395,00
70 000€ 0,08654€ 6 057,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,50020