
GRM21A5C2E101FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E101FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E101FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E101FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E101FW01D |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E101FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22100 | € 2,21 |
| 50 | € 0,16360 | € 8,18 |
| 100 | € 0,14620 | € 14,62 |
| 500 | € 0,11658 | € 58,29 |
| 1 000 | € 0,10745 | € 107,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09107 | € 364,28 |
| 8 000 | € 0,08612 | € 688,96 |
| 12 000 | € 0,08365 | € 1 003,80 |
| 20 000 | € 0,08090 | € 1 618,00 |
| 28 000 | € 0,07930 | € 2 220,40 |
| 40 000 | € 0,07775 | € 3 110,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

