GRM219R71H273KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 92 191
Unit Price: € 0,09000
Datasheet

Direct


YAGEO
In Stock: 17 356
Unit Price: € 0,11000
Datasheet

Upgrade


KEMET
In Stock: 5 450
Unit Price: € 0,34000
Datasheet

Upgrade


KEMET
In Stock: 1 473
Unit Price: € 0,28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,07338
Datasheet

Upgrade


KEMET
In Stock: 4 618
Unit Price: € 0,29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,08024
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,06486
Datasheet

Upgrade


YAGEO
In Stock: 2 921
Unit Price: € 0,15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 591
Unit Price: € 0,24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,02825
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 211
Unit Price: € 0,16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 377
Unit Price: € 0,24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 149
Unit Price: € 0,11000
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71H273KA01J

DigiKey Part Number
GRM219R71H273KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R71H273KA01J
Description
CAP CER 0.027UF 50V X7R 0805
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71H273KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable