
GRM2165C2A822JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2165C2A822JA01DTR-ND - Tape & Reel (TR) 490-GRM2165C2A822JA01DCT-ND - Cut Tape (CT) 490-GRM2165C2A822JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A822JA01D |
Description | CAP CER 8200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A822JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07200 | € 0,72 |
| 50 | € 0,05080 | € 2,54 |
| 100 | € 0,04420 | € 4,42 |
| 500 | € 0,03310 | € 16,55 |
| 1 000 | € 0,02969 | € 29,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02389 | € 95,56 |
| 8 000 | € 0,02206 | € 176,48 |
| 12 000 | € 0,02114 | € 253,68 |
| 20 000 | € 0,02012 | € 402,40 |
| 28 000 | € 0,01953 | € 546,84 |
| 40 000 | € 0,01896 | € 758,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

