Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71E104KA01J | |
|---|---|
DigiKey Part Number | 490-9692-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E104KA01J |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E104KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A104KA35D | Murata Electronics | 1 640 179 | 490-3285-1-ND | € 0,13000 | Upgrade |
| GRM188R72A104KA35J | Murata Electronics | 238 533 | 490-6439-1-ND | € 0,13000 | Upgrade |
| C0603C104K3RACTU | KEMET | 9 942 342 | 399-C0603C104K3RACTUCT-ND | € 0,08000 | Direct |
| KGM15BR71E104KM | KYOCERA AVX | 320 601 | 478-KGM15BR71E104KMCT-ND | € 0,08000 | Direct |
| KGM15BR71E104KT | KYOCERA AVX | 1 293 191 | 478-KGM15BR71E104KTCT-ND | € 0,08000 | Direct |







