
GRM188R6YA106MA73J | |
|---|---|
DigiKey Part Number | 490-GRM188R6YA106MA73JTR-ND - Tape & Reel (TR) 490-GRM188R6YA106MA73JCT-ND - Cut Tape (CT) 490-GRM188R6YA106MA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R6YA106MA73J |
Description | CAP CER 10UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R6YA106MA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12300 | € 1,23 |
| 50 | € 0,08820 | € 4,41 |
| 100 | € 0,07770 | € 7,77 |
| 500 | € 0,05996 | € 29,98 |
| 1 000 | € 0,05448 | € 54,48 |
| 2 500 | € 0,04871 | € 121,78 |
| 5 000 | € 0,04524 | € 226,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04117 | € 411,70 |
| 20 000 | € 0,03888 | € 777,60 |
| 30 000 | € 0,03773 | € 1 131,90 |
| 50 000 | € 0,03647 | € 1 823,50 |
| 70 000 | € 0,03572 | € 2 500,40 |
| 100 000 | € 0,03501 | € 3 501,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

