
GRM188R61A334KA61D | |
|---|---|
DigiKey Part Number | 490-1538-2-ND - Tape & Reel (TR) 490-1538-1-ND - Cut Tape (CT) 490-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A334KA61D |
Description | CAP CER 0.33UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A334KA61D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09100 | € 0,91 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,05620 | € 5,62 |
| 500 | € 0,04264 | € 21,32 |
| 1 000 | € 0,03847 | € 38,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03131 | € 125,24 |
| 8 000 | € 0,02906 | € 232,48 |
| 12 000 | € 0,02793 | € 335,16 |
| 20 000 | € 0,02668 | € 533,60 |
| 28 000 | € 0,02595 | € 726,60 |
| 40 000 | € 0,02525 | € 1 010,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

