
GRM188C80G106ME47D | |
|---|---|
DigiKey Part Number | 490-10470-2-ND - Tape & Reel (TR) 490-10470-1-ND - Cut Tape (CT) 490-10470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80G106ME47D |
Description | CAP CER 10UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80G106ME47D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05400 | € 0,54 |
| 50 | € 0,03800 | € 1,90 |
| 100 | € 0,03280 | € 3,28 |
| 500 | € 0,02420 | € 12,10 |
| 1 000 | € 0,02155 | € 21,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01711 | € 68,44 |
| 8 000 | € 0,01569 | € 125,52 |
| 12 000 | € 0,01498 | € 179,76 |
| 20 000 | € 0,01419 | € 283,80 |
| 28 000 | € 0,01373 | € 384,44 |
| 40 000 | € 0,01329 | € 531,60 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

