Direct
Similar
Similar
Similar
Similar
Similar

GRM1887U1H822JA01D | |
|---|---|
DigiKey Part Number | 490-14807-2-ND - Tape & Reel (TR) 490-14807-1-ND - Cut Tape (CT) 490-14807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1H822JA01D |
Description | CAP CER 8200PF 50V U2J 0603 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1H822JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X822J5JACTU | KEMET | 0 | 399-13416-1-ND | € 0,37000 | Direct |
| 06035C822JAT2A | KYOCERA AVX | 4 165 | 478-10361-1-ND | € 0,10000 | Similar |
| C0603C822J5RACTU | KEMET | 13 023 | 399-C0603C822J5RACTUCT-ND | € 0,31000 | Similar |
| C1608C0G2A822J080AC | TDK | 1 447 | 445-172663-1-ND | € 0,18000 | Similar |
| C1608NP01H822J080AA | TDK | 3 743 | 445-14094-1-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04979 | € 199,16 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |






