22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2E220JW07D

DigiKey Part Number
490-GRM1885C2E220JW07DTR-ND - Tape & Reel (TR)
490-GRM1885C2E220JW07DCT-ND - Cut Tape (CT)
490-GRM1885C2E220JW07DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2E220JW07D
Description
CAP CER 22PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2E220JW07D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06700€ 0,67
50€ 0,04720€ 2,36
100€ 0,04100€ 4,10
500€ 0,03062€ 15,31
1 000€ 0,02741€ 27,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02199€ 87,96
8 000€ 0,02026€ 162,08
12 000€ 0,01940€ 232,80
20 000€ 0,01845€ 369,00
28 000€ 0,01789€ 500,92
40 000€ 0,01735€ 694,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640