Similar
Direct
Upgrade

GRM1885C2A6R8CA01D | |
|---|---|
DigiKey Part Number | 490-14636-2-ND - Tape & Reel (TR) 490-14636-1-ND - Cut Tape (CT) 490-14636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A6R8CA01D |
Description | CAP CER 6.8PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A6R8CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A6R8CA01D | Murata Electronics | 0 | GRM0335C2A6R8CA01D-ND | € 0,00269 | Similar |
| KGM15ACG2A6R8CT | KYOCERA AVX | 6 688 | 478-KGM15ACG2A6R8CT-ND | € 0,17000 | Direct |
| KGM15ACG2A6R8BT | KYOCERA AVX | 10 727 | 478-KGM15ACG2A6R8BTCT-ND | € 0,12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04406 | € 176,24 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |



