
GRM1885C2A360JA01D | |
|---|---|
DigiKey Part Number | 490-1340-2-ND - Tape & Reel (TR) 490-1340-1-ND - Cut Tape (CT) 490-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A360JA01D |
Description | CAP CER 36PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A360JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04100 | € 2,05 |
| 100 | € 0,03550 | € 3,55 |
| 500 | € 0,02624 | € 13,12 |
| 1 000 | € 0,02340 | € 23,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01863 | € 74,52 |
| 8 000 | € 0,01711 | € 136,88 |
| 12 000 | € 0,01635 | € 196,20 |
| 20 000 | € 0,01550 | € 310,00 |
| 28 000 | € 0,01501 | € 420,28 |
| 40 000 | € 0,01454 | € 581,60 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

