75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H750JA01D

DigiKey Part Number
490-1424-2-ND - Tape & Reel (TR)
490-1424-1-ND - Cut Tape (CT)
490-1424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H750JA01D
Description
CAP CER 75PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H750JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A750JA01DMurata Electronics19 890490-1348-1-ND€ 0,10000Upgrade
06035A750JAT2AKYOCERA AVX80 569478-10336-1-ND€ 0,08000Direct
06035A750JAT4AKYOCERA AVX006035A750JAT4A-ND€ 0,00961Direct
06031A750FAT2AKYOCERA AVX006031A750FAT2A-ND€ 0,09136Upgrade
06031A750GAT2AKYOCERA AVX006031A750GAT2A-ND€ 0,07771Upgrade
In-Stock: 14 639
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05700€ 0,57
50€ 0,03980€ 1,99
100€ 0,03440€ 3,44
500€ 0,02548€ 12,74
1 000€ 0,02273€ 22,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01808€ 72,32
8 000€ 0,01659€ 132,72
12 000€ 0,01585€ 190,20
20 000€ 0,01503€ 300,60
28 000€ 0,01455€ 407,40
40 000€ 0,01409€ 563,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200