
GRM1885C1H202JA01D | |
|---|---|
DigiKey Part Number | 490-1458-2-ND - Tape & Reel (TR) 490-1458-1-ND - Cut Tape (CT) 490-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H202JA01D |
Description | CAP CER 2000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H202JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02480 | € 1,24 |
| 100 | € 0,02130 | € 2,13 |
| 500 | € 0,01540 | € 7,70 |
| 1 000 | € 0,01358 | € 13,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01056 | € 42,24 |
| 8 000 | € 0,00959 | € 76,72 |
| 12 000 | € 0,00910 | € 109,20 |
| 20 000 | € 0,00856 | € 171,20 |
| 28 000 | € 0,00824 | € 230,72 |
| 40 000 | € 0,00794 | € 317,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

