
GRM155R71H821KA01D | |
|---|---|
DigiKey Part Number | 490-3250-2-ND - Tape & Reel (TR) 490-3250-1-ND - Cut Tape (CT) 490-3250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H821KA01D |
Description | CAP CER 820PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H821KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02380 | € 1,19 |
| 100 | € 0,02030 | € 2,03 |
| 500 | € 0,01462 | € 7,31 |
| 1 000 | € 0,01287 | € 12,87 |
| 2 500 | € 0,01104 | € 27,60 |
| 5 000 | € 0,00994 | € 49,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00878 | € 87,80 |
| 20 000 | € 0,00806 | € 161,20 |
| 30 000 | € 0,00770 | € 231,00 |
| 50 000 | € 0,00730 | € 365,00 |
| 70 000 | € 0,00706 | € 494,20 |
| 100 000 | € 0,00684 | € 684,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

