390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H391KA01D

DigiKey Part Number
490-3249-2-ND - Tape & Reel (TR)
490-3249-1-ND - Cut Tape (CT)
490-3249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H391KA01D
Description
CAP CER 390PF 50V X7R 0402
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H391KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R72A391KA01DMurata Electronics3 437490-GRM155R72A391KA01DCT-ND€ 0,08000Upgrade
04025C391KAT2AKYOCERA AVX41 306478-1096-1-ND€ 0,11000Direct
C0402C391K5RACTUKEMET44 028399-C0402C391K5RACTUCT-ND€ 0,31000Direct
CL05B391KB5NNNCSamsung Electro-Mechanics1 081 0171276-1560-1-ND€ 0,08000Direct
04025C391JAT2AKYOCERA AVX1 220478-5269-1-ND€ 0,26000Upgrade
In-Stock: 27 601
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
50€ 0,02340€ 1,17
100€ 0,02010€ 2,01
500€ 0,01444€ 7,22
1 000€ 0,01271€ 12,71
2 500€ 0,01090€ 27,25
5 000€ 0,00982€ 49,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00867€ 86,70
20 000€ 0,00796€ 159,20
30 000€ 0,00760€ 228,00
50 000€ 0,00721€ 360,50
70 000€ 0,00698€ 488,60
100 000€ 0,00675€ 675,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760