10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R70J103KA01D

DigiKey Part Number
490-6318-2-ND - Tape & Reel (TR)
490-6318-1-ND - Cut Tape (CT)
490-6318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R70J103KA01D
Description
CAP CER 10000PF 6.3V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R70J103KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71C103KA01DMurata Electronics5 794 124490-1313-1-ND€ 0,08000Upgrade
GRM155R71C103KA01JMurata Electronics1 076 958490-6326-1-ND€ 0,08000Upgrade
GRM155R71E103JA01JMurata Electronics256 219490-6340-1-ND€ 0,08000Upgrade
GRM155R71E103KA01DMurata Electronics5 149 563490-1312-1-ND€ 0,08000Upgrade
GRM155R71E103KA01JMurata Electronics1 832 265490-6341-1-ND€ 0,08000Upgrade
In-Stock: 45 640
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
50€ 0,01640€ 0,82
100€ 0,01390€ 1,39
500€ 0,00982€ 4,91
1 000€ 0,00858€ 8,58
2 500€ 0,00728€ 18,20
5 000€ 0,00649€ 32,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00568€ 56,80
20 000€ 0,00517€ 103,40
30 000€ 0,00491€ 147,30
50 000€ 0,00463€ 231,50
70 000€ 0,00446€ 312,20
100 000€ 0,00430€ 430,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760