
GRM155R61J224ME01J | |
|---|---|
DigiKey Part Number | 490-GRM155R61J224ME01JTR-ND - Tape & Reel (TR) 490-GRM155R61J224ME01JCT-ND - Cut Tape (CT) 490-GRM155R61J224ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61J224ME01J |
Description | CAP CER 0.22UF 63V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 63V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61J224ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03900 | € 0,39 |
| 50 | € 0,02660 | € 1,33 |
| 100 | € 0,02290 | € 2,29 |
| 500 | € 0,01660 | € 8,30 |
| 1 000 | € 0,01465 | € 14,65 |
| 2 500 | € 0,01262 | € 31,55 |
| 5 000 | € 0,01140 | € 57,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00735 | € 367,50 |
| 100 000 | € 0,00689 | € 689,00 |
| 150 000 | € 0,00666 | € 999,00 |
| 250 000 | € 0,00640 | € 1 600,00 |
| 350 000 | € 0,00625 | € 2 187,50 |
| 500 000 | € 0,00611 | € 3 055,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

