
GRM155R61C273KA01D | |
|---|---|
DigiKey Part Number | 490-11417-2-ND - Tape & Reel (TR) 490-11417-1-ND - Cut Tape (CT) 490-11417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C273KA01D |
Description | CAP CER 0.027UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C273KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02470 | € 2,47 |
| 500 | € 0,01798 | € 8,99 |
| 1 000 | € 0,01592 | € 15,92 |
| 2 500 | € 0,01374 | € 34,35 |
| 5 000 | € 0,01244 | € 62,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01104 | € 110,40 |
| 20 000 | € 0,01018 | € 203,60 |
| 30 000 | € 0,00975 | € 292,50 |
| 50 000 | € 0,00928 | € 464,00 |
| 70 000 | € 0,00900 | € 630,00 |
| 100 000 | € 0,00873 | € 873,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

