0.12 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A124KE19D

DigiKey Part Number
490-6299-2-ND - Tape & Reel (TR)
490-6299-1-ND - Cut Tape (CT)
490-6299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A124KE19D
Description
CAP CER 0.12UF 10V X5R 0402
Customer Reference
Detailed Description
0.12 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A124KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 894
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07000€ 0,70
50€ 0,04900€ 2,45
100€ 0,04270€ 4,27
500€ 0,03188€ 15,94
1 000€ 0,02858€ 28,58
2 500€ 0,02510€ 62,75
5 000€ 0,02301€ 115,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02068€ 206,80
20 000€ 0,01931€ 386,20
30 000€ 0,01862€ 558,60
50 000€ 0,01786€ 893,00
70 000€ 0,01741€ 1 218,70
100 000€ 0,01698€ 1 698,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860