
GRM155R60J824KE19D | |
|---|---|
DigiKey Part Number | 490-16762-2-ND - Tape & Reel (TR) 490-16762-1-ND - Cut Tape (CT) 490-16762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J824KE19D |
Description | CAP CER 0.82UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J824KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61A824KE15D | Murata Electronics | 30 323 | 490-6307-1-ND | € 0,15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06100 | € 3,05 |
| 100 | € 0,05330 | € 5,33 |
| 500 | € 0,04036 | € 20,18 |
| 1 000 | € 0,03636 | € 36,36 |
| 2 500 | € 0,03215 | € 80,38 |
| 5 000 | € 0,02962 | € 148,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02675 | € 267,50 |
| 20 000 | € 0,02509 | € 501,80 |
| 30 000 | € 0,02426 | € 727,80 |
| 50 000 | € 0,02334 | € 1 167,00 |
| 70 000 | € 0,02280 | € 1 596,00 |
| 100 000 | € 0,02228 | € 2 228,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

