1 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71C105KE11D

DigiKey Part Number
490-GRM155C71C105KE11DTR-ND - Tape & Reel (TR)
490-GRM155C71C105KE11DCT-ND - Cut Tape (CT)
490-GRM155C71C105KE11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71C105KE11D
Description
CAP CER 1UF 16V X7S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71C105KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 802 232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05900€ 0,59
50€ 0,04100€ 2,05
100€ 0,03550€ 3,55
500€ 0,02632€ 13,16
1 000€ 0,02349€ 23,49
2 500€ 0,02052€ 51,30
5 000€ 0,01873€ 93,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01676€ 167,60
20 000€ 0,01559€ 311,80
30 000€ 0,01500€ 450,00
50 000€ 0,01435€ 717,50
70 000€ 0,01397€ 977,90
100 000€ 0,01360€ 1 360,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420