
GRM1555C1H6R2CA01D | |
|---|---|
DigiKey Part Number | 490-11401-2-ND - Tape & Reel (TR) 490-11401-1-ND - Cut Tape (CT) 490-11401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R2CA01D |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R2CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A6R2CAT2A | KYOCERA AVX | 7 100 | 478-04025A6R2CAT2ACT-ND | € 0,22000 | Direct |
| C0402C629C5GACTU | KEMET | 20 112 | 399-14281-1-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01610 | € 1,61 |
| 500 | € 0,01142 | € 5,71 |
| 1 000 | € 0,01001 | € 10,01 |
| 2 500 | € 0,00852 | € 21,30 |
| 5 000 | € 0,00763 | € 38,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00670 | € 67,00 |
| 20 000 | € 0,00612 | € 122,40 |
| 30 000 | € 0,00583 | € 174,90 |
| 50 000 | € 0,00550 | € 275,00 |
| 70 000 | € 0,00531 | € 371,70 |
| 100 000 | € 0,00513 | € 513,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

