5.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H5R4BA01D

DigiKey Part Number
490-GRM1555C1H5R4BA01DTR-ND - Tape & Reel (TR)
490-GRM1555C1H5R4BA01DCT-ND - Cut Tape (CT)
490-GRM1555C1H5R4BA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H5R4BA01D
Description
CAP CER 5.4PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H5R4BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05200€ 0,52
50€ 0,03640€ 1,82
100€ 0,03150€ 3,15
500€ 0,02318€ 11,59
1 000€ 0,02064€ 20,64
2 500€ 0,01794€ 44,85
5 000€ 0,01633€ 81,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01457€ 145,70
20 000€ 0,01351€ 270,20
30 000€ 0,01298€ 389,40
50 000€ 0,01239€ 619,50
70 000€ 0,01205€ 843,50
100 000€ 0,01172€ 1 172,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980