5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H5R1DA01D

DigiKey Part Number
490-5945-2-ND - Tape & Reel (TR)
490-5945-1-ND - Cut Tape (CT)
490-5945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H5R1DA01D
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H5R1DA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A5R1DAT2AKYOCERA AVX004025A5R1DAT2A-ND€ 0,04484Direct
C0402C519D5GACTUKEMET3 272399-15337-1-ND€ 0,31000Direct
In-Stock: 58 288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
50€ 0,01880€ 0,94
100€ 0,01610€ 1,61
500€ 0,01142€ 5,71
1 000€ 0,01001€ 10,01
2 500€ 0,00852€ 21,30
5 000€ 0,00763€ 38,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00670€ 67,00
20 000€ 0,00612€ 122,40
30 000€ 0,00583€ 174,90
50 000€ 0,00550€ 275,00
70 000€ 0,00531€ 371,70
100 000€ 0,00513€ 513,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760