
GRM1555C1E2R7BA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E2R7BA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E2R7BA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E2R7BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E2R7BA01D |
Description | CAP CER 2.7PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E2R7BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02460 | € 1,23 |
| 100 | € 0,02120 | € 2,12 |
| 500 | € 0,01532 | € 7,66 |
| 1 000 | € 0,01352 | € 13,52 |
| 2 500 | € 0,01162 | € 29,05 |
| 5 000 | € 0,01049 | € 52,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00975 | € 97,50 |
| 20 000 | € 0,00969 | € 193,80 |
| 30 000 | € 0,00712 | € 213,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

