GRM033R71H121KA12J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 930
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,00374
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29 298
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: € 0,09000
Datasheet
120 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H121KA12J

DigiKey Part Number
490-GRM033R71H121KA12JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R71H121KA12J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H121KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00169€ 84,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,00169
Unit Price with VAT:€ 0,00206