1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H102KA12J

DigiKey Part Number
490-14573-2-ND - Tape & Reel (TR)
490-14573-1-ND - Cut Tape (CT)
490-14573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71H102KA12J
Description
CAP CER 1000PF 50V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H102KA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201BB102K500YTKnowles Novacap19 0221763-1185-1-ND€ 1,46000Direct
CC0201KRX7R9BB102YAGEO149 873311-3319-1-ND€ 0,08000Direct
In-Stock: 27 020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01200€ 0,12
50€ 0,00760€ 0,38
100€ 0,00650€ 0,65
500€ 0,00440€ 2,20
1 000€ 0,00379€ 3,79
2 500€ 0,00314€ 7,85
5 000€ 0,00275€ 13,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00180€ 90,00
100 000€ 0,00164€ 164,00
150 000€ 0,00156€ 234,00
250 000€ 0,00147€ 367,50
350 000€ 0,00142€ 497,00
500 000€ 0,00137€ 685,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760