Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71E561KA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R71E561KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71E561KA01J |
Description | CAP CER 560PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E561KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71E561KA03D | Murata Electronics | 0 | 490-GCM033R71E561KA03DTR-ND | € 0,00370 | Parametric Equivalent |
| GCM033R71E561KA03J | Murata Electronics | 0 | 490-GCM033R71E561KA03JTR-ND | € 0,00315 | Parametric Equivalent |
| 0201B561K250CT | Walsin Technology Corporation | 0 | 1292-0201B561K250CTTR-ND | € 0,00373 | Parametric Equivalent |
| CC0201KRX7R8BB561 | YAGEO | 12 634 | 311-1612-1-ND | € 0,09000 | Parametric Equivalent |
| GMC02X7R561K25NT | Cal-Chip Electronics, Inc. | 10 792 | 4713-GMC02X7R561K25NTCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | € 0,00153 | € 153,00 |
| Unit Price without VAT: | € 0,00153 |
|---|---|
| Unit Price with VAT: | € 0,00187 |





