
GRM033R71E561JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E561JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71E561JA01DCT-ND - Cut Tape (CT) 490-GRM033R71E561JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E561JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E561JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01200 | € 0,12 |
| 50 | € 0,00800 | € 0,40 |
| 100 | € 0,00670 | € 0,67 |
| 500 | € 0,00458 | € 2,29 |
| 1 000 | € 0,00394 | € 3,94 |
| 2 500 | € 0,00327 | € 8,17 |
| 5 000 | € 0,00287 | € 14,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00190 | € 28,50 |
| 30 000 | € 0,00187 | € 56,10 |
| 45 000 | € 0,00186 | € 83,70 |
| 75 000 | € 0,00184 | € 138,00 |
| 105 000 | € 0,00184 | € 193,20 |
| 150 000 | € 0,00177 | € 265,50 |
| 180 000 | € 0,00173 | € 311,40 |
| 360 000 | € 0,00164 | € 590,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

