470 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E471JA01D

DigiKey Part Number
490-16359-2-ND - Tape & Reel (TR)
490-16359-1-ND - Cut Tape (CT)
490-16359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E471JA01D
Description
CAP CER 470PF 25V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E471JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55 812
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01300€ 0,13
50€ 0,00840€ 0,42
100€ 0,00700€ 0,70
500€ 0,00476€ 2,38
1 000€ 0,00409€ 4,09
2 500€ 0,00339€ 8,47
5 000€ 0,00298€ 14,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00240€ 36,00
30 000€ 0,00215€ 64,50
45 000€ 0,00203€ 91,35
75 000€ 0,00190€ 142,50
105 000€ 0,00182€ 191,10
150 000€ 0,00175€ 262,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760