470 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71C471JA01D

DigiKey Part Number
490-GRM033R71C471JA01DTR-ND - Tape & Reel (TR)
490-GRM033R71C471JA01DCT-ND - Cut Tape (CT)
490-GRM033R71C471JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71C471JA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71C471JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01200€ 0,12
50€ 0,00800€ 0,40
100€ 0,00670€ 0,67
500€ 0,00458€ 2,29
1 000€ 0,00416€ 4,16
2 500€ 0,00367€ 9,18
5 000€ 0,00302€ 15,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00190€ 28,50
30 000€ 0,00187€ 56,10
45 000€ 0,00186€ 83,70
75 000€ 0,00184€ 138,00
105 000€ 0,00184€ 193,20
150 000€ 0,00177€ 265,50
180 000€ 0,00173€ 311,40
360 000€ 0,00164€ 590,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980