
GRM033R61A224ME90J | |
|---|---|
DigiKey Part Number | 490-GRM033R61A224ME90JTR-ND - Tape & Reel (TR) 490-GRM033R61A224ME90JCT-ND - Cut Tape (CT) 490-GRM033R61A224ME90JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A224ME90J |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A224ME90J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01800 | € 0,18 |
| 50 | € 0,01200 | € 0,60 |
| 100 | € 0,01020 | € 1,02 |
| 500 | € 0,00708 | € 3,54 |
| 1 000 | € 0,00614 | € 6,14 |
| 2 500 | € 0,00515 | € 12,88 |
| 5 000 | € 0,00456 | € 22,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00341 | € 170,50 |
| 100 000 | € 0,00315 | € 315,00 |
| 150 000 | € 0,00301 | € 451,50 |
| 250 000 | € 0,00287 | € 717,50 |
| 350 000 | € 0,00278 | € 973,00 |
| 500 000 | € 0,00270 | € 1 350,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

