


GRM033R60G225ME44D | |
|---|---|
DigiKey Part Number | 490-13221-2-ND - Tape & Reel (TR) 490-13221-1-ND - Cut Tape (CT) 490-13221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60G225ME44D |
Description | CAP CER 2.2UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60G225ME44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04060 | € 2,03 |
| 100 | € 0,03510 | € 3,51 |
| 500 | € 0,02600 | € 13,00 |
| 1 000 | € 0,02320 | € 23,20 |
| 2 500 | € 0,02025 | € 50,62 |
| 5 000 | € 0,01848 | € 92,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01582 | € 237,30 |
| 30 000 | € 0,01478 | € 443,40 |
| 45 000 | € 0,01426 | € 641,70 |
| 75 000 | € 0,01368 | € 1 026,00 |
| 105 000 | € 0,01334 | € 1 400,70 |
| 150 000 | € 0,01302 | € 1 953,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

