
GRM0335C2AR30WA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C2AR30WA01JTR-ND - Tape & Reel (TR) 490-GRM0335C2AR30WA01JCT-ND - Cut Tape (CT) 490-GRM0335C2AR30WA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR30WA01J |
Description | CAP CER 0.3PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR30WA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03000 | € 0,30 |
| 50 | € 0,02000 | € 1,00 |
| 100 | € 0,01710 | € 1,71 |
| 500 | € 0,01218 | € 6,09 |
| 1 000 | € 0,01070 | € 10,70 |
| 2 500 | € 0,00913 | € 22,82 |
| 5 000 | € 0,00819 | € 40,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00593 | € 296,50 |
| 100 000 | € 0,00554 | € 554,00 |
| 150 000 | € 0,00535 | € 802,50 |
| 250 000 | € 0,00513 | € 1 282,50 |
| 350 000 | € 0,00500 | € 1 750,00 |
| 500 000 | € 0,00488 | € 2 440,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

