6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H6R8DA01D

DigiKey Part Number
490-16731-2-ND - Tape & Reel (TR)
490-16731-1-ND - Cut Tape (CT)
490-16731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H6R8DA01D
Description
CAP CER 6.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H6R8DA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01200€ 0,12
50€ 0,00780€ 0,39
100€ 0,00650€ 0,65
500€ 0,00446€ 2,23
1 000€ 0,00384€ 3,84
2 500€ 0,00317€ 7,92
5 000€ 0,00278€ 13,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00223€ 33,45
30 000€ 0,00200€ 60,00
45 000€ 0,00189€ 85,05
75 000€ 0,00176€ 132,00
105 000€ 0,00169€ 177,45
150 000€ 0,00162€ 243,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980