GRM0335C1H3R7WA01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,02411
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,05837
Datasheet
3.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H3R7WA01D

DigiKey Part Number
490-GRM0335C1H3R7WA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H3R7WA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H3R7WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H3R7WA01D
Description
CAP CER 3.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H3R7WA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ0335C1H3R7WB01DMurata Electronics0490-GCQ0335C1H3R7WB01DTR-ND€ 0,02411Parametric Equivalent
CBR02C379A5GACKEMET0399-CBR02C379A5GACTR-ND€ 0,05837Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02200€ 0,22
50€ 0,01460€ 0,73
100€ 0,01240€ 1,24
500€ 0,00872€ 4,36
1 000€ 0,00760€ 7,60
2 500€ 0,00642€ 16,05
5 000€ 0,00571€ 28,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00471€ 70,65
30 000€ 0,00429€ 128,70
45 000€ 0,00409€ 184,05
75 000€ 0,00386€ 289,50
105 000€ 0,00372€ 390,60
150 000€ 0,00359€ 538,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760