2.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H2R8BA01D

DigiKey Part Number
490-GRM0335C1H2R8BA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H2R8BA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H2R8BA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H2R8BA01D
Description
CAP CER 2.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H2R8BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 576
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00281€ 42,15
30 000€ 0,00253€ 75,90
45 000€ 0,00239€ 107,55
75 000€ 0,00224€ 168,00
105 000€ 0,00215€ 225,75
150 000€ 0,00207€ 310,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01500€ 0,15
50€ 0,01000€ 0,50
100€ 0,00840€ 0,84
500€ 0,00582€ 2,91
1 000€ 0,00503€ 5,03
2 500€ 0,00419€ 10,47
5 000€ 0,00369€ 18,45
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01500€ 0,15
50€ 0,00940€ 0,47
100€ 0,00800€ 0,80
500€ 0,00554€ 2,77
1 000€ 0,00478€ 4,78
2 500€ 0,00399€ 9,97
5 000€ 0,00352€ 17,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980