
GRM0335C1H130JA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H130JA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H130JA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H130JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H130JA01D |
Description | CAP CER 13PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H130JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01200 | € 0,12 |
| 50 | € 0,00760 | € 0,38 |
| 100 | € 0,00650 | € 0,65 |
| 500 | € 0,00440 | € 2,20 |
| 1 000 | € 0,00379 | € 3,79 |
| 2 500 | € 0,00314 | € 7,85 |
| 5 000 | € 0,00275 | € 13,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00220 | € 33,00 |
| 30 000 | € 0,00198 | € 59,40 |
| 45 000 | € 0,00186 | € 83,70 |
| 75 000 | € 0,00174 | € 130,50 |
| 105 000 | € 0,00167 | € 175,35 |
| 150 000 | € 0,00160 | € 240,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

