
GRM0335C1H100FA01D | |
|---|---|
DigiKey Part Number | 490-7750-2-ND - Tape & Reel (TR) 490-7750-1-ND - Cut Tape (CT) 490-7750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H100FA01D |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H100FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01200 | € 1,20 |
| 500 | € 0,00844 | € 4,22 |
| 1 000 | € 0,00735 | € 7,35 |
| 2 500 | € 0,00620 | € 15,50 |
| 5 000 | € 0,00552 | € 27,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00454 | € 68,10 |
| 30 000 | € 0,00413 | € 123,90 |
| 45 000 | € 0,00393 | € 176,85 |
| 75 000 | € 0,00371 | € 278,25 |
| 105 000 | € 0,00358 | € 375,90 |
| 150 000 | € 0,00346 | € 519,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

