
GRM0335C1ER80WA01D | |
|---|---|
DigiKey Part Number | 490-18209-2-ND - Tape & Reel (TR) 490-18209-1-ND - Cut Tape (CT) 490-18209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER80WA01D |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER80WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C808A3GAC | KEMET | 14 640 | 399-CBR02C808A3GACCT-ND | € 0,25000 | Parametric Equivalent |
| CQ0201ARNPO8BNR80 | YAGEO | 13 013 | 13-CQ0201ARNPO8BNR80CT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01640 | € 0,82 |
| 100 | € 0,01390 | € 1,39 |
| 500 | € 0,00982 | € 4,91 |
| 1 000 | € 0,00858 | € 8,58 |
| 2 500 | € 0,00728 | € 18,20 |
| 5 000 | € 0,00649 | € 32,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00471 | € 70,65 |
| 30 000 | € 0,00429 | € 128,70 |
| 45 000 | € 0,00409 | € 184,05 |
| 75 000 | € 0,00386 | € 289,50 |
| 105 000 | € 0,00372 | € 390,60 |
| 150 000 | € 0,00359 | € 538,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

