1.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E1R3CA01D

DigiKey Part Number
490-GRM0335C1E1R3CA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1E1R3CA01DCT-ND - Cut Tape (CT)
490-GRM0335C1E1R3CA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E1R3CA01D
Description
CAP CER 1.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E1R3CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H1R3CA01DMurata Electronics62 758490-GRM0335C1H1R3CA01DCT-ND€ 0,08000Upgrade
In-Stock: 12 758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01200€ 0,12
50€ 0,00760€ 0,38
100€ 0,00650€ 0,65
500€ 0,00440€ 2,20
1 000€ 0,00379€ 3,79
2 500€ 0,00314€ 7,85
5 000€ 0,00275€ 13,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00220€ 33,00
30 000€ 0,00198€ 59,40
45 000€ 0,00186€ 83,70
75 000€ 0,00174€ 130,50
105 000€ 0,00167€ 175,35
150 000€ 0,00160€ 240,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760