
GRM0225C1H330GA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H330GA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1H330GA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H330GA02L |
Description | CAP CER 33PF 50V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H330GA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02300 | € 0,23 |
| 50 | € 0,01560 | € 0,78 |
| 100 | € 0,01330 | € 1,33 |
| 500 | € 0,00944 | € 4,72 |
| 1 000 | € 0,00823 | € 8,23 |
| 2 500 | € 0,00696 | € 17,40 |
| 5 000 | € 0,00620 | € 31,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00450 | € 180,00 |
| 80 000 | € 0,00417 | € 333,60 |
| 120 000 | € 0,00400 | € 480,00 |
| 200 000 | € 0,00382 | € 764,00 |
| 280 000 | € 0,00371 | € 1 038,80 |
| 400 000 | € 0,00360 | € 1 440,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

