
GRM0225C1E560JA02L | |
|---|---|
DigiKey Part Number | 490-10166-2-ND - Tape & Reel (TR) 490-10166-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E560JA02L |
Description | CAP CER 56PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E560JA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01320 | € 0,66 |
| 100 | € 0,01120 | € 1,12 |
| 500 | € 0,00788 | € 3,94 |
| 1 000 | € 0,00684 | € 6,84 |
| 2 500 | € 0,00576 | € 14,40 |
| 5 000 | € 0,00511 | € 25,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00368 | € 147,20 |
| 80 000 | € 0,00340 | € 272,00 |
| 120 000 | € 0,00325 | € 390,00 |
| 200 000 | € 0,00309 | € 618,00 |
| 280 000 | € 0,00300 | € 840,00 |
| 400 000 | € 0,00291 | € 1 164,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

