
GRM0225C1E101JA02L | |
|---|---|
DigiKey Part Number | 490-10028-2-ND - Tape & Reel (TR) 490-10028-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E101JA02L |
Description | CAP CER 100PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E101JA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01140 | € 0,57 |
| 100 | € 0,00960 | € 0,96 |
| 500 | € 0,00668 | € 3,34 |
| 1 000 | € 0,00579 | € 5,79 |
| 2 500 | € 0,00485 | € 12,12 |
| 5 000 | € 0,00429 | € 21,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00305 | € 122,00 |
| 80 000 | € 0,00280 | € 224,00 |
| 120 000 | € 0,00268 | € 321,60 |
| 200 000 | € 0,00254 | € 508,00 |
| 280 000 | € 0,00246 | € 688,80 |
| 400 000 | € 0,00239 | € 956,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

