27 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1C270JA02L

DigiKey Part Number
490-GRM0225C1C270JA02LTR-ND - Tape & Reel (TR)
490-GRM0225C1C270JA02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1C270JA02L
Description
CAP CER 27PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1C270JA02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02200€ 0,22
50€ 0,01480€ 0,74
100€ 0,01250€ 1,25
500€ 0,00878€ 4,39
1 000€ 0,00766€ 7,66
2 500€ 0,00647€ 16,18
5 000€ 0,00576€ 28,80
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000€ 0,00308€ 123,20
80 000€ 0,00283€ 226,40
120 000€ 0,00270€ 324,00
200 000€ 0,00256€ 512,00
280 000€ 0,00248€ 694,40
400 000€ 0,00240€ 960,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980