0.1 µF ±20% 4V Ceramic Capacitor X5R 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM011R60G104ME01L

DigiKey Part Number
490-GRM011R60G104ME01LTR-ND - Tape & Reel (TR)
490-GRM011R60G104ME01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM011R60G104ME01L
Description
CAP CER 0.1UF 4V X5R 008004
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X5R 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM011R60G104ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±20%
Thickness (Max)
0.005" (0.14mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,21600€ 2,16
50€ 0,16000€ 8,00
100€ 0,14280€ 14,28
500€ 0,11370€ 56,85
1 000€ 0,10472€ 104,72
2 500€ 0,09527€ 238,17
5 000€ 0,08957€ 447,85
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,05166€ 2 583,00
100 000€ 0,04981€ 4 981,00
150 000€ 0,04889€ 7 333,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920